
L06035R6CGSTR | |
|---|---|
DigiKey Part Number | 478-4333-2-ND - Tape & Reel (TR) 478-4333-1-ND - Cut Tape (CT) 478-4333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L06035R6CGSTR |
Description | FIXED IND 5.6NH 300MA 250 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Thin Film Inductor 300 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L06035R6CGSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 26 @ 450MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.028" (0.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.33700 | €3.37 |
| 100 | €0.27760 | €27.76 |
| 1.000 | €0.22828 | €228.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20799 | €623.97 |
| 6.000 | €0.19614 | €1,176.84 |
| 9.000 | €0.18953 | €1,705.77 |
| 15.000 | €0.18153 | €2,722.95 |
| 21.000 | €0.17645 | €3,705.45 |
| 30.000 | €0.17123 | €5,136.90 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

