
L06034R7CGSTR | |
|---|---|
DigiKey Part Number | 478-4332-2-ND - Tape & Reel (TR) 478-4332-1-ND - Cut Tape (CT) 478-4332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L06034R7CGSTR |
Description | FIXED IND 4.7NH 500MA 150 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Thin Film Inductor 500 mA 150mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L06034R7CGSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 23 @ 450MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.028" (0.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.39100 | €3.91 |
| 100 | €0.32160 | €32.16 |
| 1.000 | €0.26451 | €264.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24509 | €735.27 |
| 6.000 | €0.23114 | €1,386.84 |
| 9.000 | €0.22335 | €2,010.15 |
| 15.000 | €0.21393 | €3,208.95 |
| 21.000 | €0.20795 | €4,366.95 |
| 30.000 | €0.20398 | €6,119.40 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

