
L06033R9CGSTR | |
|---|---|
DigiKey Part Number | 478-4331-2-ND - Tape & Reel (TR) 478-4331-1-ND - Cut Tape (CT) 478-4331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L06033R9CGSTR |
Description | FIXED IND 3.9NH 500MA 120 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Thin Film Inductor 500 mA 120mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L06033R9CGSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 25 @ 450MHz | |
Frequency - Self Resonant | 6.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.028" (0.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.39400 | €3.94 |
| 100 | €0.32390 | €32.39 |
| 1.000 | €0.26640 | €266.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24279 | €728.37 |
| 6.000 | €0.22897 | €1,373.82 |
| 9.000 | €0.22126 | €1,991.34 |
| 15.000 | €0.21192 | €3,178.80 |
| 21.000 | €0.20600 | €4,326.00 |
| 30.000 | €0.20185 | €6,055.50 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

