1.5 nH Unshielded Thin Film Inductor 1 A 60mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L06031R5CGSTR

DigiKey Part Number
478-4325-2-ND - Tape & Reel (TR)
478-4325-1-ND - Cut Tape (CT)
478-4325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L06031R5CGSTR
Description
FIXED IND 1.5NH 1A 60 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 nH Unshielded Thin Film Inductor 1 A 60mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L06031R5CGSTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
26 @ 450MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
450 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.028" (0.71mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.431
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.37600€3.76
100€0.30860€30.86
1.000€0.25378€253.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.23125€693.75
6.000€0.21809€1,308.54
9.000€0.21074€1,896.66
15.000€0.20185€3,027.75
21.000€0.19620€4,120.20
30.000€0.19123€5,736.90
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.55200