
L06031R2CGSTR | |
|---|---|
DigiKey Part Number | 478-4324-2-ND - Tape & Reel (TR) 478-4324-1-ND - Cut Tape (CT) 478-4324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L06031R2CGSTR |
Description | FIXED IND 1.2NH 1A 40 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Thin Film Inductor 1 A 40mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L06031R2CGSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 49 @ 450MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.028" (0.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.37000 | €3.70 |
| 100 | €0.30390 | €30.39 |
| 1.000 | €0.24995 | €249.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.23125 | €693.75 |
| 6.000 | €0.21809 | €1,308.54 |
| 9.000 | €0.21074 | €1,896.66 |
| 15.000 | €0.20185 | €3,027.75 |
| 21.000 | €0.19620 | €4,120.20 |
| 30.000 | €0.19123 | €5,736.90 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

