
L06031R2BGWTR | |
|---|---|
DigiKey Part Number | 478-13103-2-ND - Tape & Reel (TR) 478-13103-1-ND - Cut Tape (CT) 478-13103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L06031R2BGWTR |
Description | FIXED IND 1.2NH 1A 40 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Thin Film Inductor 1 A 40mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L06031R2BGWTR Models |
Category | DC Resistance (DCR) 40mOhm Max |
Mfr | Q @ Freq 49 @ 450MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±0.1nH | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.71mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.43200 | €4.32 |
| 100 | €0.35530 | €35.53 |
| 1.000 | €0.29219 | €292.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26622 | €798.66 |
| 6.000 | €0.25106 | €1,506.36 |
| 9.000 | €0.24261 | €2,183.49 |
| 15.000 | €0.23238 | €3,485.70 |
| 21.000 | €0.22589 | €4,743.69 |
| 30.000 | €0.22360 | €6,708.00 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

