
L0603150GGSTR | |
|---|---|
DigiKey Part Number | 478-4338-2-ND - Tape & Reel (TR) 478-4338-1-ND - Cut Tape (CT) 478-4338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L0603150GGSTR |
Description | FIXED IND 15NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Thin Film Inductor 300 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0603150GGSTR Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 28 @ 450MHz |
Series | Frequency - Self Resonant 2.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.71mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.44200 | €4.42 |
| 100 | €0.36370 | €36.37 |
| 1.000 | €0.29909 | €299.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.27251 | €817.53 |
| 6.000 | €0.25700 | €1,542.00 |
| 9.000 | €0.24834 | €2,235.06 |
| 15.000 | €0.23787 | €3,568.05 |
| 21.000 | €0.23122 | €4,855.62 |
| 30.000 | €0.22947 | €6,884.10 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

