
L0603100GGSTR | |
|---|---|
DigiKey Part Number | 478-4336-2-ND - Tape & Reel (TR) 478-4336-1-ND - Cut Tape (CT) 478-4336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L0603100GGSTR |
Description | FIXED IND 10NH 300MA 450 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Thin Film Inductor 300 mA 450mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0603100GGSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 28 @ 450MHz | |
Frequency - Self Resonant | 3.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.028" (0.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.44200 | €4.42 |
| 100 | €0.36370 | €36.37 |
| 1.000 | €0.29912 | €299.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.27254 | €817.62 |
| 6.000 | €0.25703 | €1,542.18 |
| 9.000 | €0.24838 | €2,235.42 |
| 15.000 | €0.23790 | €3,568.50 |
| 21.000 | €0.23125 | €4,856.25 |
| 30.000 | €0.22950 | €6,885.00 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

