
L0201R39AHSTR\500 | |
|---|---|
DigiKey Part Number | 478-7134-2-ND - Tape & Reel (TR) 478-7134-1-ND - Cut Tape (CT) 478-7134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L0201R39AHSTR\500 |
Description | FIXED IND 0.39NH 550MA 100 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.39 nH Unshielded Thin Film Inductor 550 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0201R39AHSTR\500 Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 11 @ 450MHz |
Series | Frequency - Self Resonant 33GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.05nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.011" (0.28mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.14200 | €1.42 |
| 100 | €0.11650 | €11.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.10164 | €50.82 |
| 1.000 | €0.09584 | €95.84 |
| 1.500 | €0.09260 | €138.90 |
| 2.500 | €0.08867 | €221.67 |
| 3.500 | €0.08617 | €301.59 |
| 5.000 | €0.08361 | €418.05 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

