
L02011R8BHSTR\500 | |
|---|---|
DigiKey Part Number | 478-7129-2-ND - Tape & Reel (TR) 478-7129-1-ND - Cut Tape (CT) 478-7129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L02011R8BHSTR\500 |
Description | FIXED IND 1.8NH 250MA 500 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Thin Film Inductor 250 mA 500mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L02011R8BHSTR\500 Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 7 @ 450MHz |
Series | Frequency - Self Resonant 20GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm) |
Current Rating (Amps) | Height - Seated (Max) 0.011" (0.28mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16300 | €1.63 |
| 100 | €0.13390 | €13.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.11680 | €58.40 |
| 1.000 | €0.11011 | €110.11 |
| 1.500 | €0.10639 | €159.59 |
| 2.500 | €0.10187 | €254.68 |
| 3.500 | €0.09900 | €346.50 |
| 5.000 | €0.09606 | €480.30 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

