
KT2520K16369ACW18TAS | |
|---|---|
DigiKey Part Number | 478-KT2520K16369ACW18TASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KT2520K16369ACW18TAS |
Description | TCXO 16.369MHZ CLPD SNWV SMD |
Customer Reference | |
Detailed Description | 16.369 MHz TCXO Clipped Sine Wave Oscillator 1.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2mA |
Part Status Obsolete | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |

