New Product
1.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E1R2CH

DigiKey Part Number
478-KGU03ACG1E1R2CHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E1R2CHCT-ND - Cut Tape (CT)
478-KGU03ACG1E1R2CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E1R2CH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.07600€0.76
50€0.05300€2.65
100€0.04620€4.62
500€0.03474€17.37
1.000€0.03122€31.22
2.500€0.02749€68.72
5.000€0.02525€126.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.02249€337.35
30.000€0.02114€634.20
45.000€0.02046€920.70
75.000€0.01971€1,478.25
105.000€0.01927€2,023.35
150.000€0.01885€2,827.50
180.000€0.01865€3,357.00
360.000€0.01798€6,472.80
375.000€0.01794€6,727.50
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800