


KGQ32DCG2D121GT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D121GTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D121GTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D121GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D121GT |
Description | CAP CER 120PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D121GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.54600 | €5.46 |
| 50 | €0.42460 | €21.23 |
| 100 | €0.38710 | €38.71 |
| 500 | €0.32382 | €161.91 |
| 1.000 | €0.30423 | €304.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.28813 | €576.26 |
| 4.000 | €0.27487 | €1,099.48 |
| 6.000 | €0.26822 | €1,609.32 |
| 10.000 | €0.26086 | €2,608.60 |
| 14.000 | €0.25655 | €3,591.70 |
| 20.000 | €0.25241 | €5,048.20 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02000 |

