8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ32DCG2A8R2CT

DigiKey Part Number
478-KGQ32DCG2A8R2CTTR-ND - Tape & Reel (TR)
478-KGQ32DCG2A8R2CT-ND - Cut Tape (CT)
478-KGQ32DCG2A8R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ32DCG2A8R2CT
Description
CAP CER 8.2PF 100V NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ32DCG2A8R2CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.58000€0.58
10€0.35800€3.58
50€0.27180€13.59
100€0.24550€24.55
500€0.20094€100.47
1.000€0.18718€187.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.16656€666.24
8.000€0.15889€1,271.12
12.000€0.15505€1,860.60
20.000€0.15079€3,015.80
28.000€0.14830€4,152.40
40.000€0.14591€5,836.40
Manufacturers Standard Package
Unit Price without VAT:€0.58000
Unit Price with VAT:€0.69600