5.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ21HCG2D5R6CT

DigiKey Part Number
478-KGQ21HCG2D5R6CTTR-ND - Tape & Reel (TR)
478-KGQ21HCG2D5R6CT-ND - Cut Tape (CT)
478-KGQ21HCG2D5R6CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ21HCG2D5R6CT
Description
CAP CER 5.6PF 200V NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ21HCG2D5R6CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.045" (1.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.437
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18300€1.83
50€0.13440€6.72
100€0.11940€11.94
500€0.09432€47.16
1.000€0.08657€86.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.07495€299.80
8.000€0.07063€565.04
12.000€0.06847€821.64
20.000€0.06608€1,321.60
28.000€0.06468€1,811.04
40.000€0.06333€2,533.20
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200