0.047 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72A473MU

DigiKey Part Number
478-KGM32RR72A473MUTR-ND - Tape & Reel (TR)
478-KGM32RR72A473MUCT-ND - Cut Tape (CT)
478-KGM32RR72A473MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR72A473MU
Description
CAP CER 0.047UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR72A473MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210PC473KAT1AKYOCERA AVX18478-5565-1-ND€0.52000Upgrade
KGM32ER72D473KUKYOCERA AVX4.642478-KGM32ER72D473KUCT-ND€0.30000Upgrade
KGM32RR72A473JUKYOCERA AVX3.572478-KGM32RR72A473JUCT-ND€0.32000Upgrade
C1210C473JAGACTUKEMET2.404399-C1210C473JAGACTUCT-ND€1.85000Upgrade
C1210C473K1HACTUKEMET1.948399-C1210C473K1HACTUCT-ND€3.13000Upgrade
In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.17400€1.74
50€0.12780€6.39
100€0.11350€11.35
500€0.08938€44.69
1.000€0.08194€81.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.07121€284.84
8.000€0.06705€536.40
12.000€0.06497€779.64
20.000€0.06267€1,253.40
28.000€0.06132€1,716.96
40.000€0.06002€2,400.80
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36000