
KGM32RR72A222KU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72A222KUTR-ND - Tape & Reel (TR) 478-KGM32RR72A222KUCT-ND - Cut Tape (CT) 478-KGM32RR72A222KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A222KU |
Description | CAP CER 2200PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72A222KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210CC222KAT1A | KYOCERA AVX | 0 | 1210CC222KAT1A-ND | €0.28502 | Upgrade |
| KGM32ECG2D222JU | KYOCERA AVX | 187 | 478-KGM32ECG2D222JUCT-ND | €0.76000 | Upgrade |
| C1210C222K1RACTU | KEMET | 401 | 399-C1210C222K1RACTUCT-ND | €0.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18900 | €1.89 |
| 50 | €0.13880 | €6.94 |
| 100 | €0.12340 | €12.34 |
| 500 | €0.09760 | €48.80 |
| 1.000 | €0.08964 | €89.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07853 | €314.12 |
| 8.000 | €0.07407 | €592.56 |
| 12.000 | €0.07183 | €861.96 |
| 20.000 | €0.06935 | €1,387.00 |
| 28.000 | €0.06790 | €1,901.20 |
| 40.000 | €0.06651 | €2,660.40 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

