
KGM32RR71H102KU | |
|---|---|
DigiKey Part Number | 478-KGM32RR71H102KUTR-ND - Tape & Reel (TR) 478-KGM32RR71H102KUCT-ND - Cut Tape (CT) 478-KGM32RR71H102KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR71H102KU |
Description | CAP CER 1000PF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR71H102KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16100 | €1.61 |
| 50 | €0.11780 | €5.89 |
| 100 | €0.10440 | €10.44 |
| 500 | €0.08186 | €40.93 |
| 1.000 | €0.07490 | €74.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06449 | €257.96 |
| 8.000 | €0.06063 | €485.04 |
| 12.000 | €0.05869 | €704.28 |
| 20.000 | €0.05654 | €1,130.80 |
| 28.000 | €0.05529 | €1,548.12 |
| 40.000 | €0.05408 | €2,163.20 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

