KGM32RR71C102KU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 11.981
Unit Price: €0.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.954
Unit Price: €0.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.14449
Datasheet
1000 pF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71C102KU

DigiKey Part Number
478-KGM32RR71C102KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32RR71C102KU
Description
CAP CER 1000PF 16V X7R 1210
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR71C102KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM32RR71H102KUKYOCERA AVX11.981478-KGM32RR71H102KUCT-ND€0.27000Upgrade
KGM32RR72A102KUKYOCERA AVX3.954478-KGM32RR72A102KUCT-ND€0.30000Upgrade
KGM32RR72D102KUKYOCERA AVX0478-KGM32RR72D102KUTR-ND€0.14449Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000€0.06494€519.52
Unit Price without VAT:€0.06494
Unit Price with VAT:€0.07793