
KGM32JR73N562KU | |
|---|---|
DigiKey Part Number | 478-KGM32JR73N562KUTR-ND - Tape & Reel (TR) 478-KGM32JR73N562KUCT-ND - Cut Tape (CT) 478-KGM32JR73N562KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32JR73N562KU |
Description | CAP CER 5600PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210SC562KAT1A | KYOCERA AVX | 395 | 478-5962-1-ND | €0.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.30800 | €3.08 |
| 50 | €0.23200 | €11.60 |
| 100 | €0.20870 | €20.87 |
| 500 | €0.16952 | €84.76 |
| 1.000 | €0.15741 | €157.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14745 | €294.90 |
| 4.000 | €0.13925 | €557.00 |
| 6.000 | €0.13514 | €810.84 |
| 10.000 | €0.13059 | €1,305.90 |
| 14.000 | €0.12793 | €1,791.02 |
| 20.000 | €0.12538 | €2,507.60 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

