
KGM32ECG2J222JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2J222JUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2J222JU |
Description | CAP CER 2200PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.32114 | €642.28 |
| Unit Price without VAT: | €0.32114 |
|---|---|
| Unit Price with VAT: | €0.38537 |

