
KGM32ECG2D182JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2D182JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2D182JUCT-ND - Cut Tape (CT) 478-KGM32ECG2D182JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2D182JU |
Description | CAP CER 1800PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2D182JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31600 | €3.16 |
| 50 | €0.23880 | €11.94 |
| 100 | €0.21510 | €21.51 |
| 500 | €0.17494 | €87.47 |
| 1.000 | €0.16255 | €162.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14724 | €441.72 |
| 6.000 | €0.13975 | €838.50 |
| 9.000 | €0.13600 | €1,224.00 |
| 15.000 | €0.13184 | €1,977.60 |
| 21.000 | €0.12941 | €2,717.61 |
| 30.000 | €0.12707 | €3,812.10 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

