Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

KGM32ECG1H152JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1H152JUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H152JU |
Description | CAP CER 1500PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H152JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32ECG1H152GU | KYOCERA AVX | 0 | 478-KGM32ECG1H152GUTR-ND | €0.45203 | Upgrade |
| KGM32ECG2A152JU | KYOCERA AVX | 5.950 | 478-KGM32ECG2A152JUCT-ND | €0.38000 | Upgrade |
| KGM32ECG2D152JU | KYOCERA AVX | 2.900 | 478-KGM32ECG2D152JUCT-ND | €1.15000 | Upgrade |
| C1210C152J5GACTU | KEMET | 0 | 399-C1210C152J5GACTUTR-ND | €0.15505 | Direct |
| C1210C152F5GACTU | KEMET | 0 | 399-C1210C152F5GACTUTR-ND | €0.94281 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20971 | €629.13 |
| Unit Price without VAT: | €0.20971 |
|---|---|
| Unit Price with VAT: | €0.25165 |






