0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31ZV51E104ZT

DigiKey Part Number
478-KGM31ZV51E104ZTTR-ND - Tape & Reel (TR)
478-KGM31ZV51E104ZTCT-ND - Cut Tape (CT)
478-KGM31ZV51E104ZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31ZV51E104ZT
Description
CAP CER 0.1UF 25V Y5V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
-20%, +80%
Thickness (Max)
0.030" (0.76mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206ZRY5V9BB104YAGEO763311-4505-1-ND€0.20000Upgrade
In-Stock: 3.912
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.14300€1.43
50€0.10360€5.18
100€0.09140€9.14
500€0.07120€35.60
1.000€0.06497€64.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05563€222.52
8.000€0.05216€417.28
12.000€0.05042€605.04
20.000€0.04850€970.00
28.000€0.04737€1,326.36
40.000€0.04629€1,851.60
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000