Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31HR71A684JU | |
|---|---|
DigiKey Part Number | 478-KGM31HR71A684JUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31HR71A684JU |
Description | CAP CER 0.68UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71A684JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31HR71C684JU | KYOCERA AVX | 8.097 | 478-KGM31HR71C684JUCT-ND | €0.20000 | Upgrade |
| KGM31HR71E684JU | KYOCERA AVX | 0 | 478-KGM31HR71E684JUTR-ND | €0.53316 | Upgrade |
| KGM31HR71H684JU | KYOCERA AVX | 3.630 | 478-KGM31HR71H684JUCT-ND | €0.83000 | Upgrade |
| 1206J0160684JXT | Knowles Syfer | 0 | 1206J0160684JXT-ND | €1.86021 | Upgrade |
| 1206J0250684JXT | Knowles Syfer | 0 | 1206J0250684JXT-ND | €1.86021 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15164 | €303.28 |
| Unit Price without VAT: | €0.15164 |
|---|---|
| Unit Price with VAT: | €0.18197 |





