KGM31DR72H471KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 4.250
Unit Price: €0.59000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.439
Unit Price: €0.16000
Datasheet
470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DR72H471KL

DigiKey Part Number
478-KGM31DR72H471KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31DR72H471KL
Description
CAP CER 470PF 500V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31DR72H471KUKYOCERA AVX4.250478-KGM31DR72H471KUCT-ND€0.59000Parametric Equivalent
CS1206KKX7RBBB471YAGEO1.43913-CS1206KKX7RBBB471CT-ND€0.16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.03732€559.80
Manufacturers Standard Package
Unit Price without VAT:€0.03732
Unit Price with VAT:€0.04478