KGM31DCG3A101MU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.24787
Datasheet
100 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DCG3A101MU

DigiKey Part Number
478-KGM31DCG3A101MUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31DCG3A101MU
Description
CAP CER 100PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206AA101MAT1AKYOCERA AVX01206AA101MAT1A-ND€0.24787Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.26920€807.60
Manufacturers Standard Package
Unit Price without VAT:€0.26920
Unit Price with VAT:€0.32304