Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM31BR71H223MM | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H223MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H223MM |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H223MM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BR71H223JT | KYOCERA AVX | 2.000 | 478-KGM31BR71H223JTCT-ND | €0.21000 | Upgrade |
| KGM31BR71H223KM | KYOCERA AVX | 11.031 | 478-KGM31BR71H223KMCT-ND | €0.22000 | Upgrade |
| KGM31BR72A223JT | KYOCERA AVX | 3.079 | 478-KGM31BR72A223JTCT-ND | €0.27000 | Upgrade |
| KGM31BR72A223KM | KYOCERA AVX | 43.556 | 478-KGM31BR72A223KMCT-ND | €0.09000 | Upgrade |
| KGM31BR72A223MT | KYOCERA AVX | 3.975 | 478-KGM31BR72A223MTCT-ND | €0.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.04268 | €640.20 |
| Unit Price without VAT: | €0.04268 |
|---|---|
| Unit Price with VAT: | €0.05122 |




