Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM31BR71E332JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71E332JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR71E332JT |
Description | CAP CER 3300PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71E332JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065A332JAJ2A | KYOCERA AVX | 0 | 12065A332JAJ2A-ND | €0.15923 | Upgrade |
| 12067C332JAT2A | KYOCERA AVX | 0 | 478-KGM31DR72H332JUTR-ND | €0.29171 | Upgrade |
| KGM31BR71H332JT | KYOCERA AVX | 3.800 | 478-KGM31BR71H332JTCT-ND | €0.23000 | Upgrade |
| KGM31BR72A332JT | KYOCERA AVX | 0 | 478-KGM31BR72A332JTTR-ND | €0.06024 | Upgrade |
| KGM31TCG2A332FU | KYOCERA AVX | 4.485 | 478-KGM31TCG2A332FUCT-ND | €0.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05024 | €200.96 |
| Unit Price without VAT: | €0.05024 |
|---|---|
| Unit Price with VAT: | €0.06029 |







