
KGM31BCG2D121JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D121JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D121JTCT-ND - Cut Tape (CT) 478-KGM31BCG2D121JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D121JT |
Description | CAP CER 120PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D121JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16300 | €1.63 |
| 50 | €0.11900 | €5.95 |
| 100 | €0.10550 | €10.55 |
| 500 | €0.08272 | €41.36 |
| 1.000 | €0.07572 | €75.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06522 | €260.88 |
| 8.000 | €0.06132 | €490.56 |
| 12.000 | €0.05937 | €712.44 |
| 20.000 | €0.05720 | €1,144.00 |
| 28.000 | €0.05594 | €1,566.32 |
| 40.000 | €0.05472 | €2,188.80 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

