390 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H391JT

DigiKey Part Number
478-KGM31BCG1H391JTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H391JTCT-ND - Cut Tape (CT)
478-KGM31BCG1H391JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H391JT
Description
CAP CER 390PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H391JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG2A391FTKYOCERA AVX1.088478-KGM31BCG2A391FTCT-ND€0.61000Upgrade
KGM31BCG2D391JTKYOCERA AVX7.689478-KGM31BCG2D391JTCT-ND€0.25000Upgrade
C1206C391J5GACTUKEMET1.623399-C1206C391J5GACTUCT-ND€0.34000Direct
CC1206JRNPO9BN391YAGEO903311-4419-1-ND€0.19000Direct
C1206C391J1GACTUKEMET168399-C1206C391J1GACTUCT-ND€0.37000Upgrade
In-Stock: 2.960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.14600€1.46
50€0.10640€5.32
100€0.09420€9.42
500€0.07342€36.71
1.000€0.06702€67.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05077€203.08
8.000€0.04752€380.16
12.000€0.04590€550.80
20.000€0.04410€882.00
28.000€0.04305€1,205.40
40.000€0.04204€1,681.60
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000