Parametric Equivalent
Direct
Direct
Direct

KGM31BCG1H390JM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H390JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H390JM |
Description | CAP CER 39PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H390JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG1H390JT | KYOCERA AVX | 1.682 | 478-KGM31BCG1H390JTCT-ND | €0.24000 | Parametric Equivalent |
| C1206C390J5GACTU | KEMET | 9.172 | 399-C1206C390J5GACTUCT-ND | €0.31000 | Direct |
| CC1206JRNPO9BN390 | YAGEO | 11.718 | 311-1157-1-ND | €0.18000 | Direct |
| VJ1206A390JXAPW1BC | Vishay Vitramon | 0 | VJ1206A390JXAPW1BC-ND | €0.04902 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.04523 | €678.45 |
| Unit Price without VAT: | €0.04523 |
|---|---|
| Unit Price with VAT: | €0.05428 |





