Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG1H270KT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H270KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H270KT |
Description | CAP CER 27PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H270KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061A270JA12A | KYOCERA AVX | 0 | 12061A270JA12A-ND | €1.00926 | Upgrade |
| 12067A270GAT2A | KYOCERA AVX | 0 | 478-KGM31BCG2H270GTTR-ND | €0.39838 | Upgrade |
| KGM31BCG1H270FT | KYOCERA AVX | 0 | 478-KGM31BCG1H270FTTR-ND | €0.24868 | Upgrade |
| KGM31BCG1H270GT | KYOCERA AVX | 11.290 | 478-KGM31BCG1H270GTCT-ND | €0.28000 | Upgrade |
| KGM31BCG1H270JT | KYOCERA AVX | 791 | 478-KGM31BCG1H270JTCT-ND | €0.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05174 | €206.96 |
| Unit Price without VAT: | €0.05174 |
|---|---|
| Unit Price with VAT: | €0.06209 |


