
KGM31BCG1H221JM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H221JMTR-ND - Tape & Reel (TR) 478-KGM31BCG1H221JMCT-ND - Cut Tape (CT) 478-KGM31BCG1H221JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H221JM |
Description | CAP CER 220PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H221JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG1H221JT | KYOCERA AVX | 258 | 478-KGM31BCG1H221JTCT-ND | €0.28000 | Parametric Equivalent |
| C1206C221J5GACTU | KEMET | 7.871 | 399-C1206C221J5GACTUCT-ND | €0.20000 | Direct |
| CC1206JRNPO9BN221 | YAGEO | 1.692 | 311-1433-1-ND | €0.18000 | Direct |
| VJ1206A221JXACW1BC | Vishay Vitramon | 2.801 | 720-VJ1206A221JXACW1BCCT-ND | €0.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13300 | €1.33 |
| 50 | €0.09560 | €4.78 |
| 100 | €0.08420 | €8.42 |
| 500 | €0.06534 | €32.67 |
| 1.000 | €0.05950 | €59.50 |
| 2.500 | €0.05335 | €133.38 |
| 5.000 | €0.04965 | €248.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.03952 | €592.80 |
| 30.000 | €0.03748 | €1,124.40 |
| 45.000 | €0.03646 | €1,640.70 |
| 75.000 | €0.03533 | €2,649.75 |
| 105.000 | €0.03467 | €3,640.35 |
| 150.000 | €0.03404 | €5,106.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

