Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG1E820FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1E820FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1E820FT |
Description | CAP CER 82PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1E820FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG1H820FT | KYOCERA AVX | 0 | 478-KGM31BCG1H820FTTR-ND | €0.28817 | Upgrade |
| KGM31BCG2A820FT | KYOCERA AVX | 0 | 478-KGM31BCG2A820FTTR-ND | €0.19715 | Upgrade |
| KGM31BCG2D820FT | KYOCERA AVX | 0 | 478-KGM31BCG2D820FTTR-ND | €0.24133 | Upgrade |
| 1206J0250820FCT | Knowles Syfer | 0 | 1206J0250820FCT-ND | €0.76138 | Direct |
| 1206J0500820FCT | Knowles Syfer | 0 | 1206J0500820FCT-ND | €0.76138 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.28817 | €1,152.68 |
| Unit Price without VAT: | €0.28817 |
|---|---|
| Unit Price with VAT: | €0.34580 |





