
KGM31AK71H225KU | |
|---|---|
DigiKey Part Number | 478-KGM31AK71H225KUTR-ND - Tape & Reel (TR) 478-KGM31AK71H225KUCT-ND - Cut Tape (CT) 478-KGM31AK71H225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AK71H225KU |
Description | 1206 X7R* 2.2UF10% 50V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.34100 | €3.41 |
| 50 | €0.25880 | €12.94 |
| 100 | €0.23330 | €23.33 |
| 500 | €0.19054 | €95.27 |
| 1.000 | €0.17731 | €177.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.16337 | €408.42 |
| 5.000 | €0.15496 | €774.80 |
| 7.500 | €0.15075 | €1,130.62 |
| 12.500 | €0.14609 | €1,826.12 |
| 17.500 | €0.14336 | €2,508.80 |
| 25.000 | €0.14073 | €3,518.25 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

