Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM21NR71E683MM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E683MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E683MM |
Description | CAP CER 0.068UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E683MM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08053C683KAT4P | KYOCERA AVX | 0 | 08053C683KAT4P-ND | €0.04056 | Upgrade |
| KGM21NR71E683JT | KYOCERA AVX | 7.260 | 478-KGM21NR71E683JTCT-ND | €0.25000 | Upgrade |
| KGM21NR71E683KM | KYOCERA AVX | 14.950 | 478-KGM21NR71E683KMCT-ND | €0.20000 | Upgrade |
| KGM21NR71E683KT | KYOCERA AVX | 8.000 | 478-KGM21NR71E683KTCT-ND | €0.20000 | Upgrade |
| KGM21NR71H683JT | KYOCERA AVX | 6.841 | 478-KGM21NR71H683JTCT-ND | €0.24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.03974 | €596.10 |
| Unit Price without VAT: | €0.03974 |
|---|---|
| Unit Price with VAT: | €0.04769 |





