1000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E102JT

DigiKey Part Number
478-KGM21NR71E102JTTR-ND - Tape & Reel (TR)
478-KGM21NR71E102JTCT-ND - Cut Tape (CT)
478-KGM21NR71E102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71E102JT
Description
CAP CER 1000PF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E102JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1E102FTKYOCERA AVX4.268478-KGM21BCG1E102FTCT-ND€0.48000Upgrade
KGM21BCG1E102JTKYOCERA AVX3.186478-KGM21BCG1E102JTCT-ND€0.25000Upgrade
KGM21BCG1H102FTKYOCERA AVX20.133478-KGM21BCG1H102FTCT-ND€0.21000Upgrade
KGM21BCG1H102GTKYOCERA AVX8.058478-KGM21BCG1H102GTCT-ND€0.20000Upgrade
KGM21BCG2A102FTKYOCERA AVX3.776478-KGM21BCG2A102FTCT-ND€0.72000Upgrade
In-Stock: 3.850
Factory Stock: 124.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.12700€1.27
50€0.09120€4.56
100€0.08040€8.04
500€0.06218€31.09
1.000€0.05658€56.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04817€192.68
8.000€0.04505€360.40
12.000€0.04349€521.88
20.000€0.04176€835.20
28.000€0.04075€1,141.00
40.000€0.03978€1,591.20
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400