Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade

KGM21NR71C562KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71C562KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR71C562KT |
Description | CAP CER 5600PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71C562KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21ACG1H562JU | KYOCERA AVX | 2.800 | 478-KGM21ACG1H562JUCT-ND | €0.81000 | Upgrade |
| KGM21NR71C562JT | KYOCERA AVX | 0 | 478-KGM21NR71C562JTTR-ND | €0.04737 | Upgrade |
| KGM21NR71E562JT | KYOCERA AVX | 0 | 478-KGM21NR71E562JTTR-ND | €0.04737 | Upgrade |
| KGM21NR71E562KT | KYOCERA AVX | 0 | 478-KGM21NR71E562KTTR-ND | €0.03299 | Upgrade |
| KGM21NR71H562JM | KYOCERA AVX | 0 | 478-KGM21NR71H562JMTR-ND | €0.04270 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.03299 | €263.92 |
| Unit Price without VAT: | €0.03299 |
|---|---|
| Unit Price with VAT: | €0.03959 |






