Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21NR71A473MT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71A473MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR71A473MT |
Description | CAP CER 0.047UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71A473MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C473KA12A | KYOCERA AVX | 0 | 08055C473KA12A-ND | €0.39726 | Upgrade |
| 08055C473KAJ4A | KYOCERA AVX | 0 | 08055C473KAJ4A-ND | €0.11906 | Upgrade |
| AU055C473KA72A | KYOCERA AVX | 0 | AU055C473KA72A-ND | €0.90302 | Upgrade |
| KGM21NR71A473KT | KYOCERA AVX | 0 | 478-KGM21NR71A473KTTR-ND | €0.04475 | Upgrade |
| KGM21NR71C473JM | KYOCERA AVX | 0 | 478-KGM21NR71C473JMTR-ND | €0.04797 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04558 | €182.32 |
| Unit Price without VAT: | €0.04558 |
|---|---|
| Unit Price with VAT: | €0.05470 |




