0.1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21KR51V104KU

DigiKey Part Number
478-KGM21KR51V104KUTR-ND - Tape & Reel (TR)
478-KGM21KR51V104KUCT-ND - Cut Tape (CT)
478-KGM21KR51V104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21KR51V104KU
Description
CAP CER 0.1UF 35V X5R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21KR51V104KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.08600€0.86
50€0.06100€3.05
100€0.05330€5.33
500€0.04036€20.18
1.000€0.03636€36.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03040€121.60
8.000€0.02819€225.52
12.000€0.02708€324.96
20.000€0.02585€517.00
28.000€0.02514€703.92
40.000€0.02445€978.00
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18000