
KGM21KR51E224KU | |
|---|---|
DigiKey Part Number | 478-KGM21KR51E224KUTR-ND - Tape & Reel (TR) 478-KGM21KR51E224KUCT-ND - Cut Tape (CT) 478-KGM21KR51E224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21KR51E224KU |
Description | CAP CER 0.22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21KR51E224KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13600 | €1.36 |
| 50 | €0.09820 | €4.91 |
| 100 | €0.08680 | €8.68 |
| 500 | €0.06742 | €33.71 |
| 1.000 | €0.06144 | €61.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05894 | €117.88 |
| 4.000 | €0.05477 | €219.08 |
| 6.000 | €0.05269 | €316.14 |
| 10.000 | €0.05037 | €503.70 |
| 14.000 | €0.04902 | €686.28 |
| 20.000 | €0.04772 | €954.40 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

