Parametric Equivalent
Direct
Direct
Direct

KGM21BCG2A330KM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A330KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A330KM |
Description | CAP CER 33PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A330KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A330KT | KYOCERA AVX | 5.494 | 478-KGM21BCG2A330KTCT-ND | €0.13000 | Parametric Equivalent |
| C0805C330K1GACTU | KEMET | 5.609 | 399-C0805C330K1GACTUCT-ND | €0.21000 | Direct |
| VJ0805A330KXBCW1BC | Vishay Vitramon | 0 | VJ0805A330KXBCW1BC-ND | €0.03302 | Direct |
| VJ0805A330KXBPW1BC | Vishay Vitramon | 0 | VJ0805A330KXBPW1BC-ND | €0.02893 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02023 | €303.45 |
| Unit Price without VAT: | €0.02023 |
|---|---|
| Unit Price with VAT: | €0.02428 |




