18 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1C180JT

DigiKey Part Number
478-KGM21BCG1C180JTTR-ND - Tape & Reel (TR)
478-KGM21BCG1C180JTCT-ND - Cut Tape (CT)
478-KGM21BCG1C180JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1C180JT
Description
CAP CER 18PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1C180JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1C180FTKYOCERA AVX3.810478-KGM21BCG1C180FTCT-ND€0.40000Upgrade
KGM21BCG1E180JTKYOCERA AVX977478-KGM21BCG1E180JTCT-ND€0.18000Upgrade
KGM21BCG1H180GTKYOCERA AVX0478-KGM21BCG1H180GTTR-ND€0.10124Upgrade
KGM21BCG1H180JTKYOCERA AVX18.589478-KGM21BCG1H180JTCT-ND€0.11000Upgrade
KGM21BCG2A180GTKYOCERA AVX4.433478-KGM21BCG2A180GTCT-ND€0.34000Upgrade
In-Stock: 2.245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.10000€1.00
50€0.07140€3.57
100€0.06260€6.26
500€0.04784€23.92
1.000€0.04326€43.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03644€145.76
8.000€0.03390€271.20
12.000€0.03263€391.56
20.000€0.03123€624.60
28.000€0.03041€851.48
40.000€0.02962€1,184.80
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21600