100 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1C101FT

DigiKey Part Number
478-KGM21BCG1C101FTTR-ND - Tape & Reel (TR)
478-KGM21BCG1C101FTCT-ND - Cut Tape (CT)
478-KGM21BCG1C101FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1C101FT
Description
CAP CER 100PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1C101FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1E101FTKYOCERA AVX3.419478-KGM21BCG1E101FTCT-ND€0.40000Upgrade
KGM21BCG1H101FTKYOCERA AVX8.718478-KGM21BCG1H101FTCT-ND€0.48000Upgrade
KGM21BCG2A101FTKYOCERA AVX1.507478-KGM21BCG2A101FTCT-ND€0.30000Upgrade
KGM21BCG2D101FTKYOCERA AVX3.461478-KGM21BCG2D101FTCT-ND€0.73000Upgrade
C0805C101F1GACTUKEMET10.323399-C0805C101F1GACTUCT-ND€0.86000Upgrade
In-Stock: 2.617
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.40000€0.40
10€0.24200€2.42
50€0.18060€9.03
100€0.16160€16.16
500€0.12954€64.77
1.000€0.11965€119.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.10484€419.36
8.000€0.09933€794.64
12.000€0.09658€1,158.96
20.000€0.09352€1,870.40
28.000€0.09174€2,568.72
40.000€0.09002€3,600.80
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.48000