
KGM15CT70J475KT | |
|---|---|
DigiKey Part Number | 478-KGM15CT70J475KTTR-ND - Tape & Reel (TR) 478-KGM15CT70J475KTCT-ND - Cut Tape (CT) 478-KGM15CT70J475KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15CT70J475KT |
Description | 0603 X7T 4.7UF10% 6.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06807 | €272.28 |
| Unit Price without VAT: | €0.06807 |
|---|---|
| Unit Price with VAT: | €0.08168 |

