
KGM15CR50J226MT | |
|---|---|
DigiKey Part Number | 478-KGM15CR50J226MTTR-ND - Tape & Reel (TR) 478-KGM15CR50J226MTCT-ND - Cut Tape (CT) 478-KGM15CR50J226MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15CR50J226MT |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15CR50J226MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19800 | €1.98 |
| 50 | €0.14620 | €7.31 |
| 100 | €0.13020 | €13.02 |
| 500 | €0.10328 | €51.64 |
| 1.000 | €0.09497 | €94.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08251 | €330.04 |
| 8.000 | €0.07788 | €623.04 |
| 12.000 | €0.07556 | €906.72 |
| 20.000 | €0.07299 | €1,459.80 |
| 28.000 | €0.07149 | €2,001.72 |
| 40.000 | €0.07005 | €2,802.00 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

