0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71E104MM

DigiKey Part Number
478-KGM15BR71E104MMTR-ND - Tape & Reel (TR)
478-KGM15BR71E104MMCT-ND - Cut Tape (CT)
478-KGM15BR71E104MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71E104MM
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71E104MM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR71E104MTKYOCERA AVX24.319478-KGM15BR71E104MTCT-ND€0.27000Parametric Equivalent
0603B104M250CTWalsin Technology Corporation3781292-1396-1-ND€0.08000Direct
CC0603MPX7R8BB104YAGEO22.99913-CC0603MPX7R8BB104CT-ND€0.08000Direct
CC0603MRX7R8BB104YAGEO73.197311-1825-1-ND€0.08000Direct
CL10B104MA8NNWCSamsung Electro-Mechanics129.5001276-CL10B104MA8NNWCCT-ND€0.08000Direct
In-Stock: 7.482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16000€1.60
50€0.11660€5.83
100€0.10340€10.34
500€0.08104€40.52
1.000€0.07415€74.15
2.500€0.06688€167.20
5.000€0.06250€312.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.05709€856.35
30.000€0.05444€1,633.20
45.000€0.05312€2,390.40
75.000€0.05165€3,873.75
105.000€0.05079€5,332.95
150.000€0.04996€7,494.00
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400