Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM15AR71H392MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H392MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H392MT |
Description | CAP CER 3900PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H392MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71H392JT | KYOCERA AVX | 6.186 | 478-KGM15AR71H392JTCT-ND | €0.10000 | Upgrade |
| KGM15AR71H392KT | KYOCERA AVX | 25.120 | 478-KGM15AR71H392KTCT-ND | €0.11000 | Upgrade |
| KGM15AR72A392JT | KYOCERA AVX | 4.023 | 478-KGM15AR72A392JTCT-ND | €0.20000 | Upgrade |
| KGM15AR72A392KM | KYOCERA AVX | 0 | 478-KGM15AR72A392KMTR-ND | €0.02712 | Upgrade |
| KGM15AR72A392KT | KYOCERA AVX | 626 | 478-KGM15AR72A392KTCT-ND | €0.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.03220 | €257.60 |
| Unit Price without VAT: | €0.03220 |
|---|---|
| Unit Price with VAT: | €0.03864 |





