
KGM15AR51C225MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR51C225MTTR-ND - Tape & Reel (TR) 478-KGM15AR51C225MTCT-ND - Cut Tape (CT) 478-KGM15AR51C225MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR51C225MT |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR51C225MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08200 | €0.82 |
| 50 | €0.05840 | €2.92 |
| 100 | €0.05080 | €5.08 |
| 500 | €0.03842 | €19.21 |
| 1.000 | €0.03458 | €34.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02794 | €111.76 |
| 8.000 | €0.02587 | €206.96 |
| 12.000 | €0.02483 | €297.96 |
| 20.000 | €0.02368 | €473.60 |
| 28.000 | €0.02301 | €644.28 |
| 40.000 | €0.02236 | €894.40 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

